Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
10@±15V
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.00005@±15V
Typical Input Bias Current (uA)
0.00003@±15V
Maximum Input Bias Current (uA)
0.0002@±15V
Maximum Supply Current (mA)
10@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1000
Typical Slew Rate (V/us)
12@±15V
Typical Input Noise Voltage Density (nV/rtHz)
15@±15V
Input Offset Voltage Drift (uV/°C)
5
Typical Voltage Gain (dB)
106.02
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.01@±15V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
5
Typical Settling Time (ns)
1500
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Diameter
8.96
Mounting
Through Hole
Package Height
4.45
PCB changed
8
Standard Package Name
TO
Supplier Package
TO-99
Pin Count
8
Lead Shape
Through Hole

