Arrow Electronic Components Online
LF2103NTR|LTLFUWIC|simage
LF2103NTR|LTLFUWIC|limage
Gate and Power Drivers

LF2103NTR

Driver 0.6A 2-OUT High Side/Low Side Half Brdg Inv 8-Pin SOIC N T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    170
  • Maximum Fall Time (ns)
    90
  • Maximum Propagation Delay Time (ns)
    820
  • Input Logic Compatibility
    CMOS|TTL|3.3V(Min)
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2.5(Min)
  • Peak Output Current (A)
    0.6(Typ)
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Maximum Turn-On Delay Time (ns)
    60
  • Maximum Turn-Off Delay Time (ns)
    60
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources