Arrow Electronic Components Online
LF07WBJ3S|HIROSE|simage
LF07WBJ3S|HIROSE|limage
Connector Circular

LF07WBJ-3S

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Tray

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Wire Size (AWG)
    20
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Zinc
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    125VDC|125VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP68
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    1000
  • Product Diameter (mm)
    11.5
  • Product Length (mm)
    36.3
  • Packaging
    Tray

Documentation and Resources

Datasheets
Design resources