Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Segments
6
Minimum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Voltage (V)
48
Typical Operating Supply Voltage (V)
9|12|15|18|24
Maximum Supply Current (uA)
34
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOP EP
Pin Count
8

