Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
LTB
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
SIM Card
Yes
SMS Supported
Yes
Voice Supported
No
Packet Data Rate (Kbps)
50000|150000
Protocols Supported
FTP/SMTP/TCP/UDP
Interface
I2C/SPI/UART/USB
Typical Output Power (W)
0.2
Minimum Operating Supply Voltage
3.4VDC
Typical Operating Supply Voltage
3.8VDC
Maximum Operating Supply Voltage
4.2VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Generations and Technologies
CAT 4/LTE
Mounting
Surface Mount
Package Height
2.2
Package Width
28.2
Package Length
28.2
PCB changed
181
Supplier Package
LGA
Pin Count
181

