Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Green
Number of LEDs
8
Digit Size (in)
0.56
Character Displayed
Numeric
Intensity (ucd)
3500
Peak Wavelength (nm)
565
Configuration
Common Cathode
Maximum Forward Current (mA)
150
Test Current (mA)
10
Maximum Reverse Voltage (V)
5(Min)
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
8
Package Width
19
Package Length
12.6
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6

