Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Red
Number of LEDs
6
Digit Size (in)
0.3
Character Displayed
Numeric
Intensity (ucd)
9600
Peak Wavelength (nm)
660
Test Current (mA)
10
Maximum Reverse Voltage (V)
5(Min)
Maximum Forward Voltage (V)
2.3
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
6.1
Package Width
10.06
Package Length
19
PCB changed
12
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
12

