LED Displays Segmented
LDD-M516RI-RA
Display Segmented Panel 2DIGIT 16LED Red CA 10-Pin SIP Module
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Red
Number of LEDs
16
Digit Size (in)
0.56
Character Displayed
Numeric
Intensity (ucd)
12000
Peak Wavelength (nm)
660
Configuration
Common Anode
Maximum Forward Current (mA)
25
Test Current (mA)
10
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.5
Maximum Power Dissipation (mW)
62.5
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
19
Package Width
8
Package Length
25
PCB changed
10
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
10

