Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Yellow
Number of LEDs
16
Digit Size (in)
0.8
Character Displayed
Numeric
Intensity (ucd)
3900
Peak Wavelength (nm)
585
Configuration
Common Cathode
Maximum Forward Current (mA)
150
Test Current (mA)
10
Maximum Reverse Voltage (V)
5(Min)
Maximum Forward Voltage (V)
2.5
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
10
Package Width
25.8
Package Length
35.8
PCB changed
18
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
18

