Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
0.8 to 5.5
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.1@100mA
Reference Voltage (V)
0.8
Line Regulation
0.05%/V(Typ)
Load Regulation
0.003%/mA(Typ)
Maximum Quiescent Current (mA)
0.16
Junction to Ambient
81°C/W
Junction to Case
255°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.75(Max)
Package Length
3(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

