Data Conversion Misc
LDC1001NHRR
Inductance to Digital Converter 28ksps 24bit 16-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
Automotive
No
PPAP
No
Category
Inductance to Digital Converter
Resolution
24bit
Conversion Rate (ksps)
28
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4.1(Max) mm
Package Length
5.1(Max) mm
PCB changed
16
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
16

