Arrow Electronic Components Online
LD39130SJ41R|STMICRO|simage
LD39130SJ41R|STMICRO|limage
Linear Regulators

LD39130SJ41R

LDO Regulator Pos 4.1V 0.3A 4-Pin Flip-Chip T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    4.1
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    1.4
  • Maximum Input Voltage (V)
    5.5
  • Line Regulation
    0.5%/V
  • Load Regulation
    1.5%
  • Maximum Quiescent Current (mA)
    0.004
  • Junction to Ambient
    104°C/W
  • Special Features
    Current Limit|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4 mm
  • Package Width
    0.69 mm
  • Package Length
    0.69 mm
  • PCB changed
    4
  • Supplier Package
    Flip-Chip
  • Pin Count
    4
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources