Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.35@200mA
Line Regulation
0.02%/V(Typ)
Load Regulation
10mV(Typ)
Maximum Quiescent Current (mA)
0.04
Junction to Ambient
250°C/W
Special Features
Current Limit|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35 mm
Package Width
1 mm
Package Length
1 mm
PCB changed
4
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
4
Lead Shape
No Lead

