Arrow Electronic Components Online
LD1086BVDG|STMICRO|simage
LD1086BVDG|STMICRO|limage
Linear Regulators

LD1086BV-DG

LDO Regulator Pos 1.25V to 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 15
  • Maximum Output Current (A)
    1.5
  • Maximum Input Voltage (V)
    30
  • Maximum Dropout Voltage @ Current (V)
    1.5@1.5A
  • Reference Voltage (V)
    1.269
  • Line Regulation
    0.2%
  • Load Regulation
    0.3%
  • Junction to Ambient
    50°C/W
  • Junction to Case
    5°C/W
  • Special Features
    Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.15(Max)
  • Package Width
    4.6(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources