Linear Regulators
LD1085D2T-R
LDO Regulator Pos 1.25V to 28V 3A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
1.25 to 28
Maximum Output Current (A)
3
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
1.5@3A
Reference Voltage (V)
1.263
Line Regulation
0.2%
Load Regulation
0.3%
Junction to Ambient
62.5°C/W
Junction to Case
3°C/W
Special Features
Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.6(Max)
Package Width
9.35(Max)
Package Length
10.4(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing

