Arrow Electronic Components Online
LCMXO24000HC5MG132I|LATTICE|simage
LCMXO24000HC5MG132I|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LCMXO2-4000HC-5MG132I

FPGA MachXO2Family 4320Cells 2.5V/3.3V 132-Pin CSBGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.55
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MachXO2
  • Process Technology
    65nm
  • User I/Os
    104
  • Number of I/O Banks
    6
  • Operating Supply Voltage (V)
    2.5|3.3
  • Shift Registers
    Utilize Memory
  • Logic Elements
    4320
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    92
  • Total Number of Block RAM
    10
  • Maximum Distributed RAM Bits
    34816
  • Device Logic Units
    4320
  • Device Number of DLLs/PLLs
    2
  • Reprogrammability Support
    No
  • In-System Programmability
    No
  • Speed Grade
    5
  • Maximum Differential I/O Pairs
    52
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.6
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    132
  • Standard Package Name
    BGA
  • Supplier Package
    CSBGA
  • Pin Count
    132
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources