AC to DC Power Supplies
LCM300U-T-4
AC/DC Power Supply Single-OUT 36V 9.7A 360W
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
36
Output Current (A)
9.7
Output Power (W)
360
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
115|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
374
Minimum Isolation Voltage
2500VDC
Line Regulation
2%
Load Regulation
2%
Maximum Input Current (A)
5(rms)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±0.5
Efficiency (%)
91(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
360mV
Medical
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
800
Mounting
Chassis
Package Height
41
Package Width
101.6

