Arrow Electronic Components Online
LCMS02002DSF|LUMEX|simage
LCMS02002DSF|LUMEX|limage
LCD Character Modules

LCM-S02002DSF

Character Display STN Transflective 20Char x 2Line 16-Pin Bulk

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    No
  • PPAP
    No
  • LCD Type
    STN
  • Display Mode
    Transflective
  • Typical Brightness (cd/m2)
    70(Min)
  • Backlight
    LED
  • Character Format
    20Char x 2Line
  • Dot Format (Dots)
    5x8
  • Active Area (mm)
    85x18.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Bulk
  • Mounting
    Screw
  • Package Height
    12.7(Max)
  • Package Width
    37
  • Package Length
    116
  • PCB changed
    16
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources