Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Typical Brightness (cd/m2)
70(Min)
Character Format
16Char x 2Line
Active Area (mm)
66x16
Outline Dimensions (mm)
85x36x12.7
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Bulk
Mounting
Screw
Package Height
12.7
Package Width
30
Package Length
85
PCB changed
14
Pin Count
14

