Arrow Electronic Components Online
LCDS401M16KR|LUMEX|simage
LCDS401M16KR|LUMEX|limage
LED Displays Segmented

LCD-S401M16KR

4 Digit 0.17 Inch 7 Segment, Reflective, 3VAC

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    2.8(Max)
  • Package Width
    10.16
  • Package Length
    20.32
  • PCB changed
    12
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    12
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources