Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
2.8(Max)
Package Width
30.48
Package Length
50.8
PCB changed
40
Pin Count
40

