AC to DC Power Supplies
LCC600-36H-4P
AC/DC Power Supply Single-OUT 36V 16.7A 600W
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
36
Output Current (A)
16.7
Output Power (W)
600
Minimum AC Input Voltage (V)
180
Typical AC Input Voltage (V)
277
Maximum AC Input Voltage (V)
305
Minimum DC Input Voltage (V)
254
Maximum DC Input Voltage (V)
420
Minimum Isolation Voltage
3000VAC
Maximum Input Current (A)
10(rms)
Input Frequency (Hz)
50|60
Tolerance (%)
±0.5
Efficiency (%)
92(Typ)
Configurable
No
Input Connector Type
Stripped and Tinned
Power Indicator
No
Ripple and Noise
1%
Medical
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
1810
Mounting
Chassis
Package Height
39.8
Package Width
101
Package Length
228

