Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
LCC600-12-6
Automotive
No
PPAP
No
Type
Lug Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
12.7
Plating
Tin
Wire Size (AWG)
(8.5/0)
Maximum Voltage Rating
2000V
Maximum Operating Temperature (°C)
90
Insulation
Non-Insulated
Product Length (mm)
168.4
Product Depth (mm)
43.2
Mounting
Cable Mount

