Arrow Electronic Components Online
LCC414AL|PANDUIT|simage
LCC414AL|PANDUIT|limage
Reduced Price
Connector Terminals

LCC4-14A-L

Lug Terminal 2AWG/(3-4)AWG Copper 65.53mm Electro Tin

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6.35
  • Plating
    Electro Tin
  • Wire Size (AWG)
    2|(3-4)
  • Maximum Voltage Rating
    35000V
  • Maximum Operating Temperature (°C)
    90
  • Insulation
    Non-Insulated
  • Product Length (mm)
    65.53
  • Product Depth (mm)
    13.97
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources