You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LC76G|QUECTEL|originalImage
LC76G|QUECTEL|simage
GPS Receivers

LC76G

GPS Receiver 1575.42MHz 3.6V 28-Pin SMD Reel

Quectel Wireless Solutions Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8526.91.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Operating Frequency (MHz)
    1575.42
  • Minimum Operating Supply Voltage (V)
    2.55
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4 mm
  • Package Width
    9.7 mm
  • Package Length
    10.1 mm
  • PCB changed
    28
  • Supplier Package
    SMD
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources