Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Main Category
Module
Subcategory
Data
Host Interface
UART
Modulation Technique
FSK
Minimum Operating Supply Voltage
2.2V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Height
1.6(Max)
Package Width
8
Package Length
10

