Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Emirfi Suppression
/
Ferrites
/
Ferrite Beads
/
LB4X2X8U - Toshiba
Ferrite Beads
LB4X2X8U
Ferrite Beads PC 8A
Toshiba
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
Unknown
PPAP
Unknown
Type
PC
Maximum DC Current (A)
8
Maximum Product Length (mm)
20
Mounting
Through Hole
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model