Inductor Surface Mount
LB3218T1R0M
Inductor General Purpose Wirewound 1uH 20% 7.96MHz Ferrite 1.075A 0.078Ohm DCR 1207 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
1u
Tolerance
20%
Inductance Test Frequency (Hz)
7.96M
Maximum DC Current (A)
1.075
Maximum Saturation Current (A)
1.075
Maximum DC Resistance (Ohm)
0.078
Minimum Self Resonant Frequency (Hz)
100M
Number of Terminals
2
Case Size
1207
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2
Maximum Product Height (mm)
2

