Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushless DC Motor
Maximum Output Current (A)
2.5
Minimum Operating Supply Voltage (V)
4.5
Operating Supply Voltage Range (V)
4.5 to 6.7
Maximum Operating Supply Voltage (V)
6.7
Maximum Supply Current (mA)
18
Maximum Power Dissipation (mW)
20000
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Packaging
Fan-Fold
Mounting
Through Hole
Package Height
4
Package Width
11.2
Package Length
26.75
PCB changed
28
Standard Package Name
DIP
Supplier Package
DIP28H
Pin Count
28

