Arrow Electronic Components Online
LB15VA001|NKK|simage
LB15VA001|NKK|limage
Switch Push Button

LB15VA001

Standard Size Pushbutton Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    3
  • Actuator Color
    Red

Documentation and Resources

Datasheets
Design resources