Arrow Electronic Components Online
LAN9668I9MX|MICROCHP|originalImage
LAN9668I9MX|MICROCHP|simage
Ethernet Switches

LAN9668-I/9MX

Ethernet Switch 8-Port 2500Mbps 256-Pin HSBGA Tray

Microchip Technology
Datasheets 

The LAN9668 is part of a family (LAN966x) of compact and cost-effective, multi-port Gigabit TSN Ethernet Switches with two integrated 10/100/1000BASE-T PHYs and a 600 MHz ARM Cortex A7 CPU subsystem. The LAN9668 includes eight ports.

In addition to the two integrated PHYs, the LAN9668 supports up to 2 RGMII/RMII, up to 3 1000BASE-X/SerDes/2.5GBASE-X/KX, and up to 2 Quad-SGMII/Quad-USGMII interfaces.

A comprehensive Application Programming Interface (API) and turnkey software development package accelerates time-to-market for managed Ethernet applications. The software API package integrates easily with third-party software, preserving existing software investments. Numerous software application notes and configuration guides are available here.

Microchip's complimentary and confidential MicroCHECK design review service, which offers insight from the initial concept to the final PCB layout, is available to customers who are using our products in their projects. You can confidently submit your design materials in a secure and private setting, and our expert engineers will provide individualized feedback to enhance your design. MicroCHECK design review service is subject to Microchip's Program Terms and Conditions and requires a myMicrochip account.



Product Features

  • •  802.1Qbv (TAS)
  • •  802.1Qav (CBS)
  • •  802.1Qch (CQF)
  • •  802.1Qci (PSFP)
  • •  802.1AS-2020
  • •  802.1CB (FRER)
  • •  802.1Qbu/802.3br (Frame Preemption)
  • •  Up to 8x 1G ports
  • •  Fully managed L2 switching features
  • •  Commercial and Industrial Temperature Range
  • •  VSC6817 IStaX Linux Application Software Package

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    8
  • Maximum Data Rate (Mbps)
    2500
  • Typical Data Rate (Mbps)
    10/100/1000/2500
  • PHY/Transceiver Interface
    QSGMII/RGMII/SGMII
  • Fiber Support
    No
  • Integrated LED Drivers
    No
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.18
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    HSBGA
  • Pin Count
    256

Documentation and Resources

Datasheets
Design resources