USB Interface ICs
LAN9500A-ABZJ-TR
Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V T/R 56-Pin VQFN EP
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
USB 2.0 to 10/100 Ethernet Controller
USB Transceiver
Yes
USB Speed Type
Full Speed|High Speed
Maximum Data Rate (Mbps)
100
Maximum Operating Frequency (MHz)
25
Protocols Supported
USB 2.0
Interface Type
USB
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Supply Current (mA)
46
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
8
Package Length
8
PCB changed
56
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
56
Lead Shape
No Lead

