Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Number of Primary Switch Ports
3
Typical Data Rate (Mbps)
10/100
Internal Memory Buffer Size
32KB
PHY/Transceiver Interface
MII/RMII
Minimum Operating Supply Voltage
1.14V
Maximum Operating Supply Voltage
1.26V
Power Supply Type
Single
Fiber Support
Yes
Integrated LED Drivers
No
VLAN Support
Yes
JTAG Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.84
Package Width
12
Package Length
12
PCB changed
88
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
88
Lead Shape
No Lead

