Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Primary Switch Ports
3
Maximum Data Rate (Mbps)
100
Typical Data Rate (Mbps)
10/100
Internal Memory Buffer Size
32KB
PHY/Transceiver Interface
MII/RMII
Minimum Operating Supply Voltage
1.14V|1.62V|2.25V|3V
Typical Operating Supply Voltage
1.2V|2.5V|3.3V
Maximum Operating Supply Voltage
1.26V|3.6V
Power Supply Type
Analog|Digital
Fiber Support
Yes
Integrated LED Drivers
Yes
VLAN Support
Yes
JTAG Support
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
64

