Arrow Electronic Components Online
LAN9353IML|MICROCHP|limage
LAN9353IML|MICROCHP|simage
Ethernet Switches

LAN9353I/ML

Ethernet Switch 3-Port 100Mbps 64-Pin QFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.80.10.00
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    3
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Internal Memory Buffer Size
    32KB
  • PHY/Transceiver Interface
    MII/RMII
  • Minimum Operating Supply Voltage
    1.14V|1.62V|2.25V|3V
  • Typical Operating Supply Voltage
    1.2V|2.5V|3.3V
  • Maximum Operating Supply Voltage
    1.26V|3.6V
  • Power Supply Type
    Analog|Digital
  • Fiber Support
    Yes
  • Integrated LED Drivers
    Yes
  • VLAN Support
    Yes
  • JTAG Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    9 mm
  • Package Length
    9 mm
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources