Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.4.a.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Primary Switch Ports
2
Maximum Data Rate (Mbps)
100
Typical Data Rate (Mbps)
10/100
Internal Memory Buffer Size
32KB
PHY/Transceiver Interface
MII
Minimum Operating Supply Voltage
3V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.6V
Maximum Supply Current (mA)
295
Maximum Power Dissipation (mW)
1070
Power Supply Type
Analog
Fiber Support
No
Integrated LED Drivers
No
VLAN Support
Yes
JTAG Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
128
Standard Package Name
QFP
Supplier Package
XVTQFP
Pin Count
128

