Arrow Electronic Components Online
LAN9253IR4X|MICROCHP|simage
LAN9253IR4X|MICROCHP|limage
Ethernet Controllers

LAN9253-I/R4X

Ethernet CTLR Single Chip 100Mbps 1.5V/3.3V 64-Pin QFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Category
    Single Chip
  • Physical Network Type
    100BASE-TX
  • Ethernet Speed (Mbps)
    100
  • Standard Supported
    IEEE802.3|802.3u
  • Communication Mode
    Full Duplex
  • Ethernet Interface Type
    MII|RMII
  • Minimum Operating Supply Voltage (V)
    1.14|3
  • Typical Operating Supply Voltage (V)
    1.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.26|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • DMA Support
    No
  • Auto-Negotiation
    Yes
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    9 mm
  • Package Length
    9 mm
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources