Arrow Electronic Components Online
LAN9252TPT|MICROCHP|simage
LAN9252TPT|MICROCHP|limage
Ethernet Controllers

LAN9252T/PT

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Category
    Single Chip
  • Physical Network Type
    100BASE-T|100BASE-FX|100BASE-TX|10BASE-T
  • Ethernet Speed (Mbps)
    10|100
  • Standard Supported
    IEEE 802.3
  • Communication Mode
    Full Duplex|Half Duplex
  • Ethernet Interface Type
    MII|RMII
  • Minimum Operating Supply Voltage (V)
    1.14|3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    1.26|3.6
  • Maximum Power Dissipation (W)
    821
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Loopback Mode
    Internal
  • DMA Support
    Yes
  • Auto-Negotiation
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources