Ethernet Controllers
LAN9252T/ML
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Category
Single Chip
Physical Network Type
100BASE-T|100BASE-FX|100BASE-TX|10BASE-T
Ethernet Speed (Mbps)
10|100
Standard Supported
IEEE 802.3
Communication Mode
Full Duplex|Half Duplex
Ethernet Interface Type
MII|RMII
Minimum Operating Supply Voltage (V)
1.14|3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
1.26|3.6
Maximum Power Dissipation (W)
821
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Loopback Mode
Internal
DMA Support
Yes
Auto-Negotiation
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88 mm
Package Width
9 mm
Package Length
9 mm
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64
Lead Shape
No Lead

