Ethernet Controllers
LAN9217-MT
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Single Chip
Physical Network Type
100BASE-TX|10BASE-T
Ethernet Speed (Mbps)
10|100
Standard Supported
IEEE 802.3|IEEE 802.3u
Communication Mode
Full Duplex|Half Duplex
Ethernet Interface Type
MII
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
DMA Support
Yes
Auto-Negotiation
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
14 mm
Package Length
14 mm
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

