Arrow Electronic Components Online
LAN91C96MU|MICROCHP|simage
LAN91C96MU|MICROCHP|limage
Ethernet Controllers

LAN91C96-MU

Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin TQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Single Chip
  • Physical Network Type
    10BASE-2|10BASE-5|10BASE-F|10BASE-T
  • Ethernet Speed (Mbps)
    10
  • Standard Supported
    ANSI 8802.3|IEEE 802.3
  • Communication Mode
    Full Duplex
  • Host Interface
    ISA|PCMCIA
  • Ethernet Interface Type
    AUI
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Loopback Mode
    External|Internal
  • DMA Support
    Yes
  • Auto-Negotiation
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4 mm
  • Package Width
    14 mm
  • Package Length
    14 mm
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources