Interface Controllers
LAN7801/9JX
USB Interface Controller Chip USB Interface 1.8V/3.3V 64-Pin VQFN EP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Function
USB Interface Controller Chip
Interface Type
USB
Interface Standards
IEEE 802.3
Minimum Operating Supply Voltage (V)
1.62|2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
1.8|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.83
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead

