Arrow Electronic Components Online
LAI3330PMWPLW500|PUIAUDIO|simage
LAI3330PMWPLW500|PUIAUDIO|limage
Audio Indicators and Alerts

LAI-3330-PM-WP-LW500

Audio Buzzer 3VDC 15VDC 25mA 12VDC 95dBA 2500Hz to 3500Hz Screw Mount Wire

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Buzzer
  • Maximum Resonant Frequency (Hz)
    3500
  • Frequency Range (Hz)
    2500 to 3500
  • Minimum Sound Pressure (dBA)
    95dBA
  • Tone Mode
    Constant
  • Minimum Operating Supply Voltage
    3VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    15VDC
  • Maximum Supply Current (mA)
    25
  • Mounting
    Screw Mount
  • Termination Method
    Wire
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Diameter (mm)
    24
  • Product Height (mm)
    32.8

Documentation and Resources

Datasheets
Design resources