Arrow Electronic Components Online
LA70P9004|LTLFUWIC|simage
LA70P9004|LTLFUWIC|limage
Fuses

LA70P9004

Fuse Miniature Very Fast Acting 900A 500V Bolt Down Screw 88.9 X 97.5mm CSA

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Miniature
  • Acting
    Very Fast
  • Application
    DC Power Supply|Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System|Wide Range of Electronic Equipment
  • Fuse Size (mm)
    88.9 X 97.5
  • Current Rating (A)
    900
  • Maximum Voltage Rating (V)
    500
  • Maximum AC Voltage Rating (V)
    700
  • Maximum DC Voltage Rating (V)
    650
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Product Length (mm)
    97.5
  • Product Diameter (mm)
    88.9
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources