Arrow Electronic Components Online
LA30QS3004|LTLFUWIC|simage
LA30QS3004|LTLFUWIC|limage
Fuses

LA30QS3004

Fuse Very Fast Acting 300A 300V Bolt Down Screw 38.1 X 40.1mm CSA

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Acting
    Very Fast
  • Application
    Protection of Heavy Duty Rectifier|Similar Heavy Power Supply
  • Fuse Size (mm)
    38.1 X 40.1
  • Current Rating (A)
    300
  • Maximum Voltage Rating (V)
    300
  • Maximum AC Voltage Rating (V)
    300
  • Maximum DC Voltage Rating (V)
    300
  • Maximum Power Dissipation (W)
    47(Typ)
  • Breaking Capacity @ Rated Voltage (A)
    200000@300VDC
  • Typical Melting I2t (A²S)
    37(Max)
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Product Length (mm)
    40.1
  • Product Diameter (mm)
    38.1
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources