Product Technical Specifications
ECCN (US)
EAR99
Type
Uni-Color
Category
Chip LED
Color
Amber
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Colorless Clear
Mounting Orientation
Top Mount
Luminous Flux
7.56lm
Intensity
2800mcd(Max)
Dominant Wavelength (nm)
617
Peak Wavelength (nm)
624
Viewing Angle (°)
120
Maximum Forward Current (mA)
50
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
High Brightness
No
Mounting
Surface Mount
Package Height
1.73
Package Width
2.6
Package Length
3.2
PCB changed
2
Supplier Package
PLCC
Pin Count
2

