Arrow Electronic Components Online
LAM67F.01V1AB24G3R320S|AMSOSRAM|originalImage
LAM67F.01V1AB24G3R320S|AMSOSRAM|simage
LEDs

LA M67F.01-V1AB-24-G3R3-20-S

SMD LED Automotive AEC-Q102

ams OSRAM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    1.25(Max)
  • Package Width
    1.5(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources