Arrow Electronic Components Online
L99MOD54XPTR|STMICRO|simage
L99MOD54XPTR|STMICRO|limage
Motor Controller and Driver ICs

L99MOD54XPTR

H-Bridge Motor Driver Automotive AEC-Q100 36-Pin PowerSSO EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Interface Type
    PWM
  • Output Configuration
    H-Bridge
  • Maximum Output Current (A)
    1.25
  • Minimum Operating Supply Voltage (V)
    7
  • Maximum Operating Supply Voltage (V)
    28
  • Maximum Supply Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    10.5(Max) mm
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources