Battery Management ICs
L9963E-TR
Battery Balancer/Battery Monitoring Li-Ion 64-Pin TQFP EP T/R Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Battery Balancer|Battery Monitoring
Battery Type
Li-Ion
Maximum Supply Current (mA)
2.5
Minimum Operating Supply Voltage (V)
9.6
Maximum Operating Supply Voltage (V)
70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
10 mm
Package Length
10 mm
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
64
Lead Shape
Gull-wing

