Arrow Electronic Components Online
L9904|STMICRO|simage
L9904|STMICRO|limage
Motor Controller and Driver ICs

L9904

Bridge Motor Controller 20V 20-Pin SO Tube Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Motor Controller
  • Motor Type
    DC Motor
  • Output Voltage (V)
    -0.3 to 40
  • Minimum Operating Supply Voltage (V)
    8
  • Operating Supply Voltage Range (V)
    6 to 28
  • Typical Operating Supply Voltage (V)
    20
  • Maximum Operating Supply Voltage (V)
    28
  • Maximum Supply Current (mA)
    13
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    13(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources